- Home ›
- All Products›
- SRHR-4060
Essentra
SRHR-4060
Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 3.5 - 4.5 mm (0.138 - 0.177 in) Anchor Length 6 mm (0.236 in)
Search Keywords: SRHR4060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRHR-4060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is SRHR-4060 RoHS compliant?
Yes, SRHR-4060 is RoHS compliant.
What is the lead time for SRHR-4060?
The standard lead time for SRHR-4060 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
100
$0.4502
500
$0.3658
1,000
$0.3649
3,000
$0.3344
5,000
$0.3207
8,000
$0.3199
15,000
$0.3121
25,000 +
$0.3080
Click for Quote
Log in
to unlock special pricing