- Home ›
- All Products›
- SRHR-3065
Essentra
SRHR-3065
Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 4 - 5 mm (0.158 - 0.197 in) Anchor Length 6.5 mm (0.256 in)
Search Keywords: SRHR3065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRHR-3065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is SRHR-3065 RoHS compliant?
Yes, SRHR-3065 is RoHS compliant.
What is the lead time for SRHR-3065?
The standard lead time for SRHR-3065 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.4367
500
$0.3548
1,000
$0.3540
3,000
$0.3244
5,000
$0.3111
8,000
$0.3103
15,000
$0.3028
25,000 +
$0.2988
Click for Quote
Log in
to unlock special pricing