- Home ›
- All Products›
- SRH-3555
SRH-3555
Essentra
Black UL94 V-2 Nylon Bevelled Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible P ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Bevelled Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.157 in) Anchor Length 5.6 mm (0.220 in)
Search Keywords: SRH3555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRH-3555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2220
3,000
$0.2123
5,000
$0.2093
8,000
$0.2007
10,000
$0.2002
25,000
$0.1928
50,000
$0.1697
100,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing