- Home ›
- All Products›
- SRH-3100
SRH-3100
Essentra
Black UL94 V-2 Nylon Bevelled Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible P ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Bevelled Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 7.5 - 8.5 mm (0.295 - 0.335 in) Anchor Length 10 mm (0.394 in)
Search Keywords: SRH3100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRH-3100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2373
3,000
$0.2270
5,000
$0.2206
8,000
$0.2145
10,000
$0.2140
25,000
$0.2061
50,000
$0.1814
100,000 +
$0.1791
Click for Quote
Log in
to unlock special pricing