- Home ›
- All Products›
- SRH-3055
Essentra
SRH-3055
Black UL94 V-2 Nylon Bevelled Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible P ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Bevelled Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.157 in) Anchor Length 5.6 mm (0.220 in)
Search Keywords: SRH3055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRH-3055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:HK
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is SRH-3055 RoHS compliant?
Yes, SRH-3055 is RoHS compliant.
What is the lead time for SRH-3055?
The standard lead time for SRH-3055 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2227
3,000
$0.2130
5,000
$0.2100
8,000
$0.2014
10,000
$0.2009
25,000
$0.1934
50,000
$0.1701
100,000 +
$0.1679
Click for Quote
Log in
to unlock special pricing