- Home ›
- All Products›
- SRCS-4100B
SRCS-4100B
Essentra
Black UL94 V-2 Nylon Flat Countersunk Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) - Compa ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Flat Countersunk Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) - Compatible Panel Thickness Range 7.5 - 8.5 mm (0.295 - 0.335 in) - Counterbore Hole Size 9.4 mm (0.37 in)
Search Keywords: SRCS4100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRCS-4100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1753
3,000
$0.1677
5,000
$0.1653
8,000
$0.1629
25,000
$0.1522
50,000
$0.1337
100,000 +
$0.1319
Click for Quote
Log in
to unlock special pricing