- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SRB-R-2
Description
+
Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: 6.4 mm - Compatible Hole Diameter 12.7 mm (0.500 in)
Search Keywords: SRBR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRB-R-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Strain Relief Bushing
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,027
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0901
3,000
$0.0885
5,000
$0.0878
8,000
$0.0871
25,000
$0.0755
50,000
$0.0746
100,000
$0.0737
150,000 +
$0.0732
Click for Quote
Log in
to unlock special pricing