- Home ›
- All Products›
- SR7/8A
SR7/8A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 22.2 mm (0.875 in) - Compatible Panel Thickness Range 4.6 mm (0.180 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 22.2 mm (0.875 in) - Compatible Panel Thickness Range 4.6 mm (0.180 in) - Black
Search Keywords: SR78A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR7/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.1283
3,500
$0.1011
7,000
$0.0967
10,500
$0.0953
28,000
$0.0914
52,500
$0.0878
101,500
$0.0875
150,500 +
$0.0866
Click for Quote
Log in
to unlock special pricing