- Home ›
- All Products›
- SR-6080W
SR-6080W
Essentra
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.1 - 6.2 mm (0.240 - 0.244 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.1 - 6.2 mm (0.240 - 0.244 in) Compatible Panel Thickness Range 3.5 - 5.5 mm (0.138 - 0.217 in) Anchor Length 8 mm (0.315 in)
Search Keywords: SR6080W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR-6080W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.2638
3,000
$0.2487
5,000
$0.2452
8,000
$0.2385
10,000
$0.2379
25,000
$0.2291
50,000 +
$0.2016
Click for Quote
Log in
to unlock special pricing