- Home ›
- All Products›
- SR-4080W
Essentra
SR-4080W
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 8 mm (0.315 in)
Search Keywords: SR4080W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR-4080W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is SR-4080W RoHS compliant?
Yes, SR-4080W is RoHS compliant.
What is the lead time for SR-4080W?
The standard lead time for SR-4080W is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1493
3,000
$0.1460
5,000
$0.1450
8,000
$0.1440
25,000
$0.1394
50,000
$0.1229
100,000 +
$0.1221
Click for Quote
Log in
to unlock special pricing