- Home ›
- All Products›
- SR3A
SR3A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 76.2 mm (3.000 in) - Compatible Panel Thickness Range 4.8 mm (0.190 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 76.2 mm (3.000 in) - Compatible Panel Thickness Range 4.8 mm (0.190 in) - Black
Search Keywords: SR3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
300
$0.851
600
$0.813
1,200
$0.778
2,700
$0.746
5,100
$0.727
7,500
$0.725
10,200
$0.717
15,000 +
$0.715
Click for Quote
Log in
to unlock special pricing