- Home ›
- All Products›
- SR-3580W
SR-3580W
Essentra
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 8 mm (0.315 in)
Search Keywords: SR3580W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR-3580W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1802
3,000
$0.1723
5,000
$0.1699
8,000
$0.1675
25,000
$0.1565
50,000
$0.1379
100,000 +
$0.1361
Click for Quote
Log in
to unlock special pricing