- Home ›
- All Products›
- SR-3090B
Essentra
SR-3090B
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 6.5 - 7.5 mm (0.256 - 0.295 in) Anchor Length 9 mm (0.354 in)
Search Keywords: SR3090B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR-3090B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is SR-3090B RoHS compliant?
Yes, SR-3090B is RoHS compliant.
What is the lead time for SR-3090B?
The standard lead time for SR-3090B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1750
3,000
$0.1674
5,000
$0.1650
8,000
$0.1627
25,000
$0.1520
50,000
$0.1337
100,000 +
$0.1319
Click for Quote
Log in
to unlock special pricing