- Home ›
- All Products›
- SR-3080W
SR-3080W
Essentra
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 8 mm (0.315 in)
Search Keywords: SR3080W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR-3080W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1698
3,000
$0.1625
5,000
$0.1601
8,000
$0.1579
25,000
$0.1475
50,000
$0.1299
100,000 +
$0.1295
Click for Quote
Log in
to unlock special pricing