- Home ›
- All Products›
- SR-2672B
SR-2672B
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Panel Thickness Range 5.1 - 6 mm (0.201 - 0.236 in) Anchor Length 7.2 mm (0.283 in)
Search Keywords: SR2672B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR-2672B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2344
3,000
$0.2242
5,000
$0.2179
8,000
$0.2119
10,000
$0.2114
25,000
$0.2035
50,000
$0.1792
100,000 +
$0.1769
Click for Quote
Log in
to unlock special pricing