- Home ›
- All Products›
- SR-2632B
SR-2632B
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Panel Thickness Range 1 - 2 mm (0.039 - 0.079 in) Anchor Length 3.2 mm (0.126 in)
Search Keywords: SR2632B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR-2632B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1829
3,000
$0.1750
5,000
$0.1725
8,000
$0.1700
25,000
$0.1588
50,000
$0.1399
100,000 +
$0.1381
Click for Quote
Log in
to unlock special pricing