- Home ›
- All Products›
- SR1A
SR1A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 25.4 mm (1.000 in) - Compatible Panel Thickness Range 3.8 mm (0.150 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 25.4 mm (1.000 in) - Compatible Panel Thickness Range 3.8 mm (0.150 in) - Black
Search Keywords: SR1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3,500
$0.0811
7,000
$0.0775
10,500
$0.0764
28,000
$0.0733
52,500
$0.0704
101,500
$0.0702
150,500
$0.0700
252,000 +
$0.0695
Click for Quote
Log in
to unlock special pricing