- Home ›
- All Products›
- SPNW-6
SPNW-6
Essentra
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Cold-Rolled Steel
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Cold-Rolled Steel
Search Keywords: SPNW6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPNW-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$1.2000
300
$1.1625
500
$1.0906
1,000
$0.5998
2,500
$0.5505
5,000
$0.4844
7,500
$0.4715
10,000 +
$0.4703
Click for Quote
Log in
to unlock special pricing