- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SPGSG-6
Description
+
Grommet Strip - Natural - Polyethylene - Compatible Panel Thickness Range 0.9 - 1.8 mm (0.037 - 0.071 in) - Roll Length 30.5 m (100 ft)
Search Keywords: SPGSG6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPGSG-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Natural
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
114
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$50.77
5
$49.09
10
$30.33
25
$28.83
50
$27.55
100
$24.53
250 +
$23.54
Click for Quote
Log in
to unlock special pricing