- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SPGSG-2.5B
Description
+
Grommet Strip - Black - Polyethylene - Compatible Panel Thickness Range 1.8 - 2.7 mm (0.072 - 0.105 in) - Roll Length 30.5 m (100 ft)
Search Keywords: SPGSG25B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPGSG-2.5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Black
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$51.00
5
$49.31
10
$41.53
20
$39.93
50
$36.62
100 +
$33.78
Click for Quote
Log in
to unlock special pricing