- Home ›
- All Products›
- SP7A
SP7A
Essentra
Tube End Plug - Compatible Tube Diameter 177.8 mm (7.000 in) - Packaging Tube Plugs - With Finger Grips - White
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube End Plug - Compatible Tube Diameter 177.8 mm (7.000 in) - Packaging Tube Plugs - With Finger Grips - White
Search Keywords: SP7A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SP7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$2.14
200
$1.74
400
$1.66
600
$1.61
1,000
$1.52
2,600
$1.48
5,000
$1.44
7,600 +
$1.43
Click for Quote
Log in
to unlock special pricing