- Home ›
- All Products›
- SP6A
SP6A
Essentra
Tube End Plug - Compatible Tube Diameter 152.4 mm (6.000 in) - Packaging Tube Plugs - With Finger Grips - White
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube End Plug - Compatible Tube Diameter 152.4 mm (6.000 in) - Packaging Tube Plugs - With Finger Grips - White
Search Keywords: SP6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SP6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
200
$1.023
400
$0.977
600
$0.974
1,000
$0.935
2,600
$0.897
5,000
$0.873
7,600
$0.870
10,000 +
$0.861
Click for Quote
Log in
to unlock special pricing