- Home ›
- All Products›
- SP5A
SP5A
Essentra
Tube End Plug - Compatible Tube Diameter 127 mm (5.000 in) - Packaging Tube Plugs - With Finger Grips - White
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube End Plug - Compatible Tube Diameter 127 mm (5.000 in) - Packaging Tube Plugs - With Finger Grips - White
Search Keywords: SP5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SP5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
300
$0.790
600
$0.755
1,200
$0.722
2,700
$0.693
5,100
$0.674
7,500
$0.672
10,200
$0.665
15,000 +
$0.664
Click for Quote
Log in
to unlock special pricing