- Home ›
- All Products›
- SP3E
SP3E
Essentra
Tube End Plug - Compatible Tube Diameter 76.2 mm (3.000 in) - Packaging Tube Plugs - With Finger Grips - White
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube End Plug - Compatible Tube Diameter 76.2 mm (3.000 in) - Packaging Tube Plugs - With Finger Grips - White
Search Keywords: SP3E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SP3E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$0.4223
500
$0.3431
1,000
$0.3423
3,000
$0.3137
5,000
$0.3008
8,000
$0.3001
15,000
$0.2928
25,000 +
$0.2889
Click for Quote
Log in
to unlock special pricing