- Home ›
- All Products›
- SP2D
SP2D
Essentra
Tube End Plug - Compatible Tube Diameter 50.8 mm (2.000 in) - Packaging Tube Plugs - With Finger Grips - White
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube End Plug - Compatible Tube Diameter 50.8 mm (2.000 in) - Packaging Tube Plugs - With Finger Grips - White
Search Keywords: SP2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SP2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.2848
2,100
$0.2146
4,200
$0.2116
6,300
$0.2086
8,400
$0.2029
25,200
$0.1949
50,400 +
$0.1944
Click for Quote
Log in
to unlock special pricing