- Home ›
- All Products›
- SN-375
SN-375
Essentra
Screw Grommet - Clear, Square Hole - Compatible Thread Sizes #8 - Square Size 2 cm² (0.312 in)² - PC
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Grommet - Clear, Square Hole - Compatible Thread Sizes #8 - Square Size 2 cm² (0.312 in)² - PC
Search Keywords: SN375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SN-375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2777
3,000
$0.2619
5,000
$0.2582
8,000
$0.2459
10,000
$0.2360
25,000
$0.2125
50,000 +
$0.2120
Click for Quote
Log in
to unlock special pricing