- Home ›
- All Products›
- SM3/8A
SM3/8A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 9.5 mm (0.375 in) - Compatible Panel Thickness Range 1.7 mm (0.065 in) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 9.5 mm (0.375 in) - Compatible Panel Thickness Range 1.7 mm (0.065 in) - Black
Search Keywords: SM38A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SM3/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1,250
$0.2914
2,500
$0.2185
3,750
$0.2040
5,000 +
$0.1999
Click for Quote
Log in
to unlock special pricing