- Home ›
- All Products›
- SM3/4A
SM3/4A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 19.1 mm (0.750 in) - Compatible Panel Thickness Range 2.4 mm (0.094 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 19.1 mm (0.750 in) - Compatible Panel Thickness Range 2.4 mm (0.094 in) - Black
Search Keywords: SM34A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SM3/4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,250
$0.3248
2,500
$0.2436
3,750
$0.2274
5,000 +
$0.2228
Click for Quote
Log in
to unlock special pricing