- Home ›
- All Products›
- SLPB-1L-B
SLPB-1L-B
Essentra
Snap Latch Rivet: Nylon, L x H x 9.4 mm (0.37 in)W, 9.4 mm (0.37 in) Head Diameter
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Latch Rivet: Nylon, L x H x 9.4 mm (0.37 in)W, 9.4 mm (0.37 in) Head Diameter
Search Keywords: SLPB1LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SLPB-1L-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1578
3,000
$0.1510
5,000
$0.1488
8,000
$0.1467
25,000
$0.1256
50,000
$0.1207
100,000
$0.1204
150,000 +
$0.1191
Click for Quote
Log in
to unlock special pricing