- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SLP-1-413-01
SLP-1-413-01
Essentra
Natural Nylon Snap-Lock Pins Push-In Rivet - Type 2 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible Panel Thicknes ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Natural Nylon Snap-Lock Pins Push-In Rivet - Type 2 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible Panel Thickness Range 10.5 mm (0.413 in)
Search Keywords: SLP141301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SLP-1-413-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Buy all 113 in-stock or the regular minimum order quantity of 1000
Stock lot only:
113
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$0.1689
1,000
$0.1535
3,000
$0.1502
5,000
$0.1491
8,000
$0.1461
10,000
$0.1458
25,000
$0.1434
50,000
$0.1261
100,000 +
$0.1254
Click for Quote
Log in
to unlock special pricing