- Home ›
- All Products›
- SLG-1L-B
Essentra
SLG-1L-B
Snap Latch Rivet: PC, L x H x 10.8 mm (0.425 in)W, 10.8 mm (0.425 in) Head Diameter
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Latch Rivet: PC, L x H x 10.8 mm (0.425 in)W, 10.8 mm (0.425 in) Head Diameter
Search Keywords: SLG1LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SLG-1L-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:HK
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is SLG-1L-B RoHS compliant?
Yes, SLG-1L-B is RoHS compliant.
What is the lead time for SLG-1L-B?
The standard lead time for SLG-1L-B is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1542
3,000
$0.1475
5,000
$0.1454
8,000
$0.1434
25,000
$0.1230
50,000
$0.1182
100,000
$0.1179
150,000 +
$0.1166
Click for Quote
Log in
to unlock special pricing