- Home ›
- All Products›
- SLCSE-500-3-01
SLCSE-500-3-01
Essentra
Cable Clamps - Plug-In, Standoff, Locking - Spacer Length - 4.8 mm (0.188 in) - Maximum Compatible Cable Diameter - 12 mm (0 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Plug-In, Standoff, Locking - Spacer Length - 4.8 mm (0.188 in) - Maximum Compatible Cable Diameter - 12 mm (0.472 in) - Maximum Compatible Panel Thickness - 2 mm (0.078 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F)
Search Keywords: SLCSE500301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SLCSE-500-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2548
3,000
$0.2403
5,000
$0.2369
8,000
$0.2256
10,000
$0.2166
25,000
$0.1947
50,000 +
$0.1942
Click for Quote
Log in
to unlock special pricing