- Home ›
- All Products›
- SLCSE-250-3-01
SLCSE-250-3-01
Essentra
Cable Clamps - Plug-In, Standoff, Locking - Spacer Length - 4.8 mm (0.188 in) - Maximum Compatible Cable Diameter - 5.6 mm ( ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Plug-In, Standoff, Locking - Spacer Length - 4.8 mm (0.188 in) - Maximum Compatible Cable Diameter - 5.6 mm (0.220 in) - Maximum Compatible Panel Thickness - 2 mm (0.078 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F)
Search Keywords: SLCSE250301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SLCSE-250-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1521
3,000
$0.1488
5,000
$0.1477
8,000
$0.1417
10,000
$0.1360
25,000
$0.1248
50,000
$0.1245
100,000 +
$0.1240
Click for Quote
Log in
to unlock special pricing