- Home ›
- All Products›
- SHC-80
SHC-80
Essentra
Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 35.7 - 41.3 mm (1.406 - 1.625 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 35.7 - 41.3 mm (1.406 - 1.625 in)
Search Keywords: SHC80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SHC-80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$1.0724
300
$1.0389
500
$0.9742
1,000
$0.5358
2,500
$0.5129
5,000
$0.4327
7,500
$0.4317
10,000 +
$0.4212
Click for Quote
Log in
to unlock special pricing