- Home ›
- All Products›
- SHC-62
Essentra
SHC-62
Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 24.2 - 27.8 mm (.953 - 1.094 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 24.2 - 27.8 mm (.953 - 1.094 in)
Search Keywords: SHC62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SHC-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
100
Tools/3D Models
+
Frequently Asked Questions
Is SHC-62 RoHS compliant?
Yes, SHC-62 is RoHS compliant.
What is the lead time for SHC-62?
The standard lead time for SHC-62 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
100
$0.9308
300
$0.9017
500
$0.8459
1,000
$0.4652
2,500
$0.4453
5,000
$0.3759
7,500
$0.3749
10,000 +
$0.3659
Click for Quote
Log in
to unlock special pricing