- Home ›
- All Products›
- SGX90FRASA
SGX90FRASA
Essentra
Spiral Wrap Hose Protector - - - Wall Thickness - 7 mm (0.276 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Spiral Wrap Hose Protector - - - Wall Thickness - 7 mm (0.276 in)
Search Keywords: SGX90FRASA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SGX90FRASA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1,448.57
3
$1,409.94
5 +
$1,373.32
Click for Quote
Log in
to unlock special pricing