- Home ›
- All Products›
- SGX25FRASA
SGX25FRASA
Essentra
Spiral Wrap Hose Protector - - - Wall Thickness - 2.7 mm (0.108 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Spiral Wrap Hose Protector - - - Wall Thickness - 2.7 mm (0.108 in)
Search Keywords: SGX25FRASA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SGX25FRASA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$354.37
3
$344.53
5
$339.81
10
$338.96
20 +
$330.75
Click for Quote
Log in
to unlock special pricing