- Home ›
- All Products›
- SGX16FRASA
SGX16FRASA
Essentra
Spiral Wrap Hose Protector - - - Wall Thickness - 2.3 mm (0.089 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Spiral Wrap Hose Protector - - - Wall Thickness - 2.3 mm (0.089 in)
Search Keywords: SGX16FRASA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SGX16FRASA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$265.44
3
$258.07
5
$257.42
10
$254.53
20 +
$247.75
Click for Quote
Log in
to unlock special pricing