- Home ›
- All Products›
- SGX110FRASA
SGX110FRASA
Essentra
Spiral Wrap Hose Protector - - - Wall Thickness - 7.5 mm (0.295 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Spiral Wrap Hose Protector - - - Wall Thickness - 7.5 mm (0.295 in)
Search Keywords: SGX110FRASA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SGX110FRASA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$774.16
3
$763.56
5 +
$743.20
Click for Quote
Log in
to unlock special pricing