- Home ›
- All Products›
- SG1100A
SG1100A
Essentra
Sled Base Glides - Tube Diameter : 25.4 mm (1.000 in) - Base Shape - Round - Base Material - ABS
Accessories Notify Me
RoHS Compliant
Description
+
Sled Base Glides - Tube Diameter : 25.4 mm (1.000 in) - Base Shape - Round - Base Material - ABS
Search Keywords: SG1100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SG1100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.3465
500
$0.2906
1,400
$0.2612
2,800
$0.2574
5,600
$0.2468
8,400
$0.2222
11,200
$0.2216
25,200 +
$0.2134
Click for Quote
Log in
to unlock special pricing