- Home ›
- All Products›
- SG1000B
Essentra
SG1000B
Sled Base Glides - Tube Diameter : 15.9 mm (0.625 in) - Base Shape - Round - Base Material - ABS
Accessories Notify Me
RoHS Compliant
Description
+
Sled Base Glides - Tube Diameter : 15.9 mm (0.625 in) - Base Shape - Round - Base Material - ABS
Search Keywords: SG1000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SG1000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4000
Frequently Asked Questions
Is SG1000B RoHS compliant?
Yes, SG1000B is RoHS compliant.
What is the lead time for SG1000B?
The standard lead time for SG1000B is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.4388
2,000
$0.3291
3,000
$0.3072
4,000 +
$0.3010
Click for Quote
Log in
to unlock special pricing