- Home ›
- All Products›
- SFP9541024B
SFP9541024B
Essentra
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Search Keywords: SFP9541024B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP9541024B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$1.35
300
$1.25
500
$1.24
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing