- Home ›
- All Products›
- SFP886945A
SFP886945A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP886945A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP886945A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.98
200
$1.61
400
$1.54
600
$1.49
1,000
$1.41
2,600
$1.37
5,000
$1.34
7,600 +
$1.33
Click for Quote
Log in
to unlock special pricing