- Home ›
- All Products›
- SFP8681094A
SFP8681094A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP8681094A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP8681094A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$3.10
300
$2.88
500
$2.83
1,000
$2.72
2,500
$2.65
5,000
$2.58
7,500
$2.54
10,000 +
$2.53
Click for Quote
Log in
to unlock special pricing