- Home ›
- All Products›
- SFP709787C
SFP709787C
Essentra
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Search Keywords: SFP709787C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP709787C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.831
400
$0.829
600
$0.794
1,000
$0.760
2,600
$0.729
5,000
$0.709
7,600
$0.708
10,000 +
$0.700
Click for Quote
Log in
to unlock special pricing