- Home ›
- All Products›
- SFP641868A
SFP641868A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP641868A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP641868A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$2.59
200
$2.01
400
$1.95
600
$1.92
1,000
$1.84
2,600
$1.79
5,000
$1.75
7,600 +
$1.72
Click for Quote
Log in
to unlock special pricing