- Home ›
- All Products›
- SFP630709A
SFP630709A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP630709A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP630709A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
200
$0.932
400
$0.930
600
$0.891
1,000
$0.853
2,600
$0.817
5,000
$0.796
7,600
$0.794
10,000 +
$0.785
Click for Quote
Log in
to unlock special pricing