- Home ›
- All Products›
- SFP415641A
SFP415641A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP415641A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP415641A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$1.68
100
$1.41
250
$1.37
500
$1.30
1,000
$1.25
2,500
$1.20
5,000
$1.17
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing