- Home ›
- All Products›
- SFP394472C
SFP394472C
Essentra
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Search Keywords: SFP394472C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP394472C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.4089
1,000
$0.3906
2,500
$0.3739
5,000
$0.3585
7,500
$0.3576
10,000
$0.3490
15,000
$0.3481
25,000 +
$0.3444
Click for Quote
Log in
to unlock special pricing