- Home ›
- All Products›
- SFP394472A
SFP394472A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP394472A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP394472A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.5829
1,000
$0.5568
2,500
$0.5255
5,000
$0.5111
7,500
$0.4974
10,000
$0.4962
15,000
$0.4909
25,000 +
$0.4897
Click for Quote
Log in
to unlock special pricing